-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROFIT 3.0 RECPT 1 ROW V-0 TPA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12905-ND
|
DigiKey | CONN RCPT HSG 2POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1976 In Stock |
|
$0.2035 / $0.4300 | Buy Now |
DISTI #
1718500200
|
Avnet Americas | Conn Housing RCP 2 POS 3mm RA Cable Mount Bag Micro-Fit - Bulk (Alt: 1718500200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2391 | Buy Now |
DISTI #
V36:1790_14669521
|
Arrow Electronics | Conn Housing RCP 2 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2322 | Americas - 3338 |
|
$0.1910 / $0.4196 | Buy Now |
DISTI #
171850-0200
|
TTI | Headers & Wire Housings MICROFIT 3.0 RECP SNGL RW TPA 2CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 5809 In Stock |
|
$0.1620 / $0.2130 | Buy Now |
DISTI #
1718500200
|
Avnet Americas | Conn Housing RCP 2 POS 3mm RA Cable Mount Bag Micro-Fit - Bulk (Alt: 1718500200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2391 | Buy Now |
DISTI #
MX-171850-0200
|
TME | MICROFIT 3.0 RECPT 1 ROW V-0 TPA 02 CKT Min Qty: 10 | 29 |
|
$0.2680 / $0.6190 | Buy Now |
DISTI #
MOL171850-0200
|
Interstate Connecting Components | MICROFIT 3.0 RECPT 1 ROW V-0 TPA 02 CKT | 386111250 On Order |
|
$0.1657 / $0.2094 | Buy Now |
DISTI #
1718500200
|
Avnet Abacus | Conn Housing RCP 2 POS 3mm RA Cable Mount Bag Micro-Fit (Alt: 1718500200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1718500200
|
Avnet Asia | Conn Housing RCP 2 POS 3mm RA Cable Mount Bag Micro-Fit (Alt: 1718500200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718500200
Molex
Buy Now
Datasheet
|
Compare Parts:
1718500200
Molex
MICROFIT 3.0 RECPT 1 ROW V-0 TPA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |