-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0682
|
Newark | Wire-To-Board Connector, Kk 254 Rpc 171856 Series, Through Hole, Header, 3, 2.54 Mm Rohs Compliant: Yes |Molex 171856-0003 (Alternate Part Number: 887191376196 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4242 |
|
$0.2040 / $0.3820 | Buy Now |
DISTI #
1718560003
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718560003) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1823 | Buy Now |
DISTI #
538-171856-0003
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pitch Sn RoHS: Compliant | 0 |
|
$0.1510 / $0.3500 | Order Now |
DISTI #
V72:2272_06575840
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2141 Container: Cut Strips | Americas - 15328 |
|
$0.1205 / $0.2647 | Buy Now |
DISTI #
E02:0323_07304327
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2149 | Europe - 3144 |
|
$0.1470 / $0.2350 | Buy Now |
DISTI #
MOL171856-0003
|
Heilind Electronics | KK RPC 100 Hdr FrLk Vert 30 Ckt Tin | Americas - 0 in Stock |
|
$0.1434 / $0.1528 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
20038 Partner Stock |
|
$0.1306 / $0.1489 | Buy Now |
DISTI #
16850452
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 426 Package Multiple: 1 | Americas - 20038 |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
59868239
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 23 Package Multiple: 1 Date Code: 2141 | Americas - 15328 |
|
$0.2647 | Buy Now |
DISTI #
77781108
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 108 Package Multiple: 1 | Americas - 12294 |
|
$0.2338 / $0.7419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-0003
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex |