-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7320
|
Newark | Kk Rpc 100 Hdr Frlk Vert 07 Ckt Tin Rohs Compliant: Yes |Molex 171856-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87002 |
|
$0.5740 / $0.8810 | Buy Now |
DISTI #
79AH9014
|
Newark | Kk Rpc 100 Hdr Frlk Vert 07 Ckt Tin Rohs Compliant: Yes |Molex 171856-0007 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 | Buy Now |
DISTI #
95W1657
|
Newark | Kk Rpc 100 Hdr Frlk Vert 07 Ckt Tin Rohs Compliant: Yes |Molex 171856-0007 Min Qty: 8550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 | Buy Now |
DISTI #
1718560007
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718560007) RoHS: Compliant Min Qty: 8550 Package Multiple: 2850 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5075 | Buy Now |
DISTI #
538-171856-0007
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 7 Ckt 2.54mm Pitch Sn RoHS: Compliant | 2750 |
|
$0.3330 / $0.8000 | Buy Now |
DISTI #
MOL171856-0007
|
Heilind Electronics | KK RPC 100 HDR FRLK VERT T TIN | Americas - 0 in Stock |
|
$0.3812 / $0.4255 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
87002 Partner Stock |
|
$0.3295 / $0.4151 | Buy Now |
DISTI #
1718560007
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718560007) RoHS: Compliant Min Qty: 8550 Package Multiple: 2850 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5075 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
87002 Partner Stock |
|
$0.3295 / $0.4151 | Buy Now |
DISTI #
10152725
|
TestEquity LLC | Molex 171856-0007 2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Bag, 7 Circuits | 87002 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-0007
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex |