-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,9 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7328
|
Newark | Kk Rpc 100 Hdr Frlk Vert 09 Ckt 15Au |Molex 171856-1009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
06X9818
|
Newark | Kk Rpc 100 Hdr Frlk Vert 09 Ckt 15Au |Molex 171856-1009 Min Qty: 8550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |
DISTI #
1718561009
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 1718561009) RoHS: Compliant Min Qty: 8550 Package Multiple: 2850 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.0004 | Buy Now |
DISTI #
538-171856-1009
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 9 Ckt 2.54mm Pitch 15um Au RoHS: Compliant | 8557 |
|
$0.6850 / $1.2900 | Buy Now |
DISTI #
MOL171856-1009
|
Heilind Electronics | KK RPC 100 HDR FRLK VERT 09 C T 15AU | Americas - 0 in Stock |
|
$0.6831 / $0.7625 | Buy Now |
|
Onlinecomponents.com | KK 254 RPC Vertical Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - Pin Length 12.95mm - 9 Circuits - Black. RoHS: Compliant | 0 |
|
$0.7000 / $0.7500 | Buy Now |
DISTI #
10152729
|
TestEquity LLC | Molex 171856-1009 2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, 15um Gold (Au) Plating, Pin Length 12.95mm, Bag, 9 Circuits | 0 |
|
$0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-1009
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-1009
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,9 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex |