-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5534
|
Newark | Kk Hdr Vrt 10 Ckt 2.54Mm Pitch 15Um Au Rohs Compliant: Yes |Molex 171856-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3037 |
|
$1.3600 / $2.0000 | Buy Now |
DISTI #
06X9819
|
Newark | Kk Rpc 100 Hdr Frlk Vert 10 Ckt 15Au Rohs Compliant: Yes |Molex 171856-1010 Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
1718561010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 1718561010) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.9368 / $1.1875 | Buy Now |
DISTI #
538-171856-1010
|
Mouser Electronics | Headers & Wire Housings KK Hdr Vrt 10 Ckt 2.54mm Pitch 15um Au RoHS: Compliant | 30 |
|
$0.8850 / $1.8800 | Buy Now |
DISTI #
MOL171856-1010
|
Heilind Electronics | KK RPC 100 HDR FRLK VERT T 15AU | Americas - 0 in Stock |
|
$0.9021 / $1.0070 | Buy Now |
|
Onlinecomponents.com | KK 254 RPC Vertical Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - Pin Length 12.95mm - 10 Circuits - Black. RoHS: Compliant |
3037 Partner Stock |
|
$0.7450 / $0.9690 | Buy Now |
|
Master Electronics | KK 254 RPC Vertical Header with Friction Lock - 2.54mm Pitch - 15µm Gold (Au) Plating - Pin Length 12.95mm - 10 Circuits - Black. RoHS: Compliant |
3037 Partner Stock |
|
$0.7450 / $0.9690 | Buy Now |
DISTI #
10152730
|
TestEquity LLC | Molex 171856-1010 2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, 15um Gold (Au) Plating, Pin Length 12.95mm, Bag, 10 Circuits | 3037 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171856-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
171856-1010
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex |