-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10153-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12813 In Stock |
|
$0.1284 / $0.3500 | Buy Now |
DISTI #
1718560002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718560002) RoHS: Compliant Min Qty: 17100 Package Multiple: 17100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 | Buy Now |
DISTI #
171856-0002
|
TTI | Headers & Wire Housings KK Hdr Vrt 2 Ckt 2.54mm Pitch Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 5017 In Stock |
|
$0.1250 / $0.2850 | Buy Now |
DISTI #
1718560002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 1718560002) RoHS: Compliant Min Qty: 17100 Package Multiple: 17100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 | Buy Now |
DISTI #
MX-171856-0002
|
TME | Socket, wire-board, male, KK 254, 2.54mm, PIN: 2, snapped-in, THT Min Qty: 5 | 86 |
|
$0.1650 / $0.3370 | Buy Now |
DISTI #
1718560002
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 1718560002) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1718560002
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 1718560002) RoHS: Compliant Min Qty: 17100 Package Multiple: 17100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718560002
Molex
Buy Now
Datasheet
|
Compare Parts:
1718560002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Body Length | 0.194 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 1.3344 N |