Part Details for 1718561104 by Molex
Overview of 1718561104 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718561104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1718561104-ND
|
DigiKey | KK RPC 100 HDR FRLK VERT 04 CKT Min Qty: 11400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3526 | Buy Now |
DISTI #
1718561104
|
Avnet Americas | Connector Partial Shrouded Header 4 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 1718561104) Min Qty: 11400 Package Multiple: 11400 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.4672 | Buy Now |
DISTI #
MOL171856-1104
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL171856-1104 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1718561104
|
Avnet Americas | Connector Partial Shrouded Header 4 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 1718561104) Min Qty: 11400 Package Multiple: 11400 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.4672 | Buy Now |
DISTI #
MX-171856-1104
|
TME | 1718561104 Min Qty: 11400 | 0 |
|
$0.8600 | RFQ |
Part Details for 1718561104
1718561104 CAD Models
1718561104 Part Data Attributes:
|
1718561104
Molex
Buy Now
Datasheet
|
Compare Parts:
1718561104
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |