-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1718573006-ND
|
DigiKey | KK RPC 100 HDR FRLK R/A 06 CKT T Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25195 In Stock |
|
$0.4000 / $0.5000 | Buy Now |
DISTI #
WM10563CT-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4632 / $1.0200 | Buy Now |
DISTI #
1718573006
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm RA Thru-Hole Bag - Tape and Reel (Alt: 1718573006) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.5567 | Buy Now |
DISTI #
16850465
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 24000 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
66353494
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 1200 |
|
$0.3600 / $0.4500 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
1718573006
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm RA Thru-Hole Bag - Tape and Reel (Alt: 1718573006) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.5567 | Buy Now |
DISTI #
1718573006
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 2.54mm RA Thru-Hole Bag - Tape and Reel (Alt: 1718573006) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 5 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718573006
Molex
Buy Now
Datasheet
|
Compare Parts:
1718573006
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |