-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 10A, 0.75mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1718760-1CT-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52017 In Stock |
|
$0.0760 / $0.2300 | Buy Now |
DISTI #
1718760-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1718760-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 722050 Factory Stock |
|
$0.0804 | Buy Now |
DISTI #
23AH4194
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH4194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 5879 Partner Stock |
|
$0.1460 / $0.2390 | Buy Now |
DISTI #
571-1718760-1-LP
|
Mouser Electronics | Automotive Connectors Tab 1.2 X 0.6 LL Loose Piece RoHS: Compliant | 26101 |
|
$0.1970 / $0.2800 | Buy Now |
DISTI #
571-1718760-1
|
Mouser Electronics | Automotive Connectors Tab 1.2 X 0.6 LL RoHS: Compliant | 42000 |
|
$0.0800 / $0.0980 | Buy Now |
DISTI #
571-1718760-1-MR
|
Mouser Electronics | Automotive Connectors Tab 1.2 X 0.6 LL Reel of 1000 RoHS: Compliant | 20000 |
|
$0.1160 | Buy Now |
DISTI #
571-1718760-1-CT
|
Mouser Electronics | Automotive Connectors Tab 1.2 X 0.6 LL Cut Strip of 100 RoHS: Compliant | 4400 |
|
$0.1550 | Buy Now |
|
Future Electronics | Automotive Connectors Tab 1.2 X 0.6 LL CONTACT RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0731 / $0.0796 | Buy Now |
|
Future Electronics | Automotive Connectors Tab 1.2 X 0.6 LL CONTACT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.0731 / $0.0909 | Buy Now |
|
Future Electronics | Automotive Connectors Tab 1.2 X 0.6 LL CONTACT RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0731 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718760-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718760-1
TE Connectivity
TAB Terminal, 10A, 0.75mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | LV, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |