-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POS FAKRA II PLUG HSG CODG FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719261-7-ND
|
DigiKey | 1 POS FAKRA II PLUG HSG CODG FRE Min Qty: 14400 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4206 | Buy Now |
DISTI #
1719261-7
|
Avnet Americas | Connector Housing Fakra Plug 1 Position Right Angle Cable Mount Carton - Bulk (Alt: 1719261-7) Min Qty: 14400 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.4087 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 14400 Package Multiple: 4800 Container: Box | 0Box |
|
$0.3720 | Buy Now |
DISTI #
AMP1719261-7
|
Heilind Electronics | 1 POS FAKRA II PLUG HSG CODG F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 POS FAKRA II PLUG HSG CODG FREE | 0 |
|
$0.3829 / $1.0488 | Buy Now |
DISTI #
1719261-7
|
Avnet Americas | Connector Housing Fakra Plug 1 Position Right Angle Cable Mount Carton - Bulk (Alt: 1719261-7) Min Qty: 14400 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.4087 | Buy Now |
DISTI #
1719261-7
|
Avnet Americas | Connector Housing Fakra Plug 1 Position Right Angle Cable Mount Carton - Bulk (Alt: 1719261-7) Min Qty: 14400 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.4087 | Buy Now |
DISTI #
AMP1719261-7
|
Interstate Connecting Components | 1 POS FAKRA II PLUG HSG CODG F | 0 |
|
Buy Now | |
DISTI #
1719261-7
|
Avnet Abacus | Connector Housing Fakra Plug 1 Position Right Angle Cable Mount Carton (Alt: 1719261-7) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1 POS FAKRA II PLUG HSG CODG FREE | 0 |
|
$0.3829 / $1.0488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719261-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719261-7
TE Connectivity
1 POS FAKRA II PLUG HSG CODG FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |