Part Details for 1719312 (ALTERNATE: SPT 5/ 2-V-7 5-ZB) by Phoenix Contact
Overview of 1719312 (ALTERNATE: SPT 5/ 2-V-7 5-ZB) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1719312 (ALTERNATE: SPT 5/ 2-V-7 5-ZB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055353
|
RS | PCB Terminal Push-In 7.5mm 8AWG 1000V 41A 2 Position COMBICON SPT Series | Phoenix Contact 1719312 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $4.7700 | RFQ |