-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12313-ND
|
DigiKey | TERM BLK 2P TOP ENTRY 7.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1259 In Stock |
|
$3.2106 / $4.6200 | Buy Now |
DISTI #
651-1719312
|
Mouser Electronics | Fixed Terminal Blocks 41A 800V 2-pos GRN PC terminal block RoHS: Compliant | 898 |
|
$3.2200 / $4.5700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.6 mm RoHS: Compliant |
187 In Stock |
|
$3.0900 / $4.1600 | Buy Now |
DISTI #
1719312
|
TTI | Fixed Terminal Blocks 41A 800V 2-pos GRN PC terminal block RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$3.3400 / $4.5200 | Buy Now |
|
ComSIT USA | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 600 |
|
RFQ | |
DISTI #
000000000002431894
|
Sager | Fixed Terminal Blocks 41A 800V 2-pos GRN PC terminal block Min Qty: 1 | 0 |
|
$4.1100 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.6 mm RoHS: Compliant |
187 In Stock |
|
$3.0900 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719312
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1719312
Phoenix Contact
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |