Part Details for 1719419 (ALTERNATE: SPT 5/12-V-7 5-ZB) by Phoenix Contact
Overview of 1719419 (ALTERNATE: SPT 5/12-V-7 5-ZB) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1719419 (ALTERNATE: SPT 5/12-V-7 5-ZB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71072955
|
RS | PCB Terminal Push-In 7.5mm 8AWG 1000V 41A 12 Position Combicon Power Series | Phoenix Contact 1719419 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1600 / $25.2000 | RFQ |