-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.087in Min Cable Dia, 0.118in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8369
|
Newark | Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Te Connectivity 1719840-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20652 |
|
$0.4900 / $0.5890 | Buy Now |
DISTI #
A128159CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6762 In Stock |
|
$0.2931 / $0.6000 | Buy Now |
DISTI #
1719840-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1719840-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
571-1719840-1
|
Mouser Electronics | Automotive Connectors MCON 2.8 TERMINAL RoHS: Compliant | 12000 |
|
$0.3200 / $0.3550 | Buy Now |
DISTI #
571-1719840-1-LP
|
Mouser Electronics | Automotive Connectors MCON 2.8 TERMINAL Loose Piece RoHS: Compliant | 2872 |
|
$0.5900 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.2830 | Buy Now |
DISTI #
AMP1719840-1
|
Heilind Electronics | MCON 2.8 TERMINAL - LL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCON 2.8 TERMINAL - LL RoHS: Compliant | 0 |
|
$0.3025 / $0.3451 | Buy Now |
DISTI #
1719840-1
|
TTI | Automotive Connectors MCON 2.8 TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2900 / $0.2960 | Buy Now |
DISTI #
1719840-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1719840-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719840-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719840-1
TE Connectivity
Connector Accessory, 0.087in Min Cable Dia, 0.118in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.087 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |