-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4018
|
Newark | D Sub Conn, Rcpt, 9Pos, De, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mountrohs Compliant: Yes |Norcomp 172-009-203R031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$3.3600 | Buy Now |
DISTI #
34AK3612
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder Cup |Norcomp 172-009-203R031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $7.5000 | Buy Now |
DISTI #
37-172-009-203R031-ND
|
DigiKey | 9P // F // SC // NICKEL // 03 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
40 In Stock |
|
$3.8284 / $6.9100 | Buy Now |
DISTI #
636-172-009-203R031
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 9P F Solder Cup NICKEL RoHS: Compliant | 37 |
|
$3.9800 / $6.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
3974475
|
element14 Asia-Pacific | D SUB CONN, RCPT, DE, 9POS, SOLDER CUP RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$4.0168 / $7.2406 | Buy Now |
DISTI #
3974475
|
Farnell | D SUB CONN, RCPT, DE, 9POS, SOLDER CUP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 35 |
|
$4.0156 / $7.6924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172-009-203R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-009-203R031
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.092 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |