Part Details for 17200 by Desco Industries Inc
Overview of 17200 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6817
|
Newark | Static Protection Heel Grounder, Grounder Type:Heel, Grounder Colour:Blue, Resistance:1Mohm, Lead Length:30", Strap Material:Nylon (Polyamide), Pet (Polyester), Fastening Type:Hook And Loop, Product Range:-, Body Material:Rubber Rohs Compliant: Yes |Desco 17200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$11.0300 | Buy Now |
DISTI #
16-1024-ND
|
DigiKey | STRAP GROUND ESD FOOT/SOLE 1 MEG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
645 In Stock |
|
$10.5000 | Buy Now |
DISTI #
809-17200
|
Mouser Electronics | Anti-Static Control Products Heel Grounder 1 MegaOhm | 116 |
|
$10.4700 / $11.0300 | Buy Now |
|
Onlinecomponents.com | Heel Strap - Hook and Loop - One Size - 1 MOhms - Black/Blue. |
150 In Stock |
|
$9.0800 / $13.8700 | Buy Now |
DISTI #
73575801
|
Verical | Foot Grounder, Heel, W/1Meg Resistor Min Qty: 5 Package Multiple: 5 Date Code: 2319 | Americas - 150 |
|
$13.8545 / $17.8737 | Buy Now |
|
Master Electronics | Heel Strap - Hook and Loop - One Size - 1 MOhms - Black/Blue. |
150 In Stock |
|
$9.0800 / $13.8700 | Buy Now |
DISTI #
548ST1720
|
Techni-Tool, Inc. | Desco 17200 Heel Grounder, 1 MegOhm Resistor, 30" Conductive Ribbon, Rust/Black, Three Layer Rubber | 548 |
|
$12.7700 | Buy Now |
DISTI #
548ST1720
|
TestEquity LLC | Desco 17200 Heel Grounder, 1 MegOhm Resistor, 30" Conductive Ribbon, Rust/Black, Three Layer Rubber | 548 |
|
$12.7700 | Buy Now |