Part Details for 172063-1312 by Molex
Overview of 172063-1312 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172063-1312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3951
|
Newark | Contact, Socket, 12Awg, Crimp Rohs Compliant: Yes |Molex 172063-1312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1950 |
|
$0.8120 / $0.9600 | Buy Now |
DISTI #
02AH7287
|
Newark | Contact, Socket, 12Awg, Crimp, Product Range:Mega-Fit 172063 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Mega-Fit 171692 & 170001 Rohs Compliant: Yes |Molex 172063-1312 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8510 / $0.8930 | Buy Now |
DISTI #
538-172063-1312
|
Mouser Electronics | Headers & Wire Housings MegaFit Female Crimp 12 AWG Reel of 4000 RoHS: Compliant | 20000 |
|
$0.8200 / $0.8640 | Buy Now |
DISTI #
538-172063-1312-LP
|
Mouser Electronics | Headers & Wire Housings MegaFit Female Crimp 12 AWG Loose PC RoHS: Compliant | 6627 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
538-172063-1312-CT
|
Mouser Electronics | Headers & Wire Housings MegaFit Female Crimp 12 AWG Cut Strip/100 RoHS: Compliant | 3700 |
|
$1.1000 | Buy Now |
DISTI #
538-172063-1312-MR
|
Mouser Electronics | Headers & Wire Housings MegaFit Female Crimp 12 AWG Reel of 1000 RoHS: Compliant | 1000 |
|
$0.9390 | Buy Now |
DISTI #
71453767
|
RS | Mega-Fit Female Crimp 12 AWG 30 Gold | Molex Incorporated 172063-1312 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8900 | RFQ |
DISTI #
MOL172063-1312
|
Heilind Electronics | Mega-Fit Female Crimp 12 AWG 30 Gold | Americas - 120000 in Stock |
|
$0.6791 / $0.9117 | Buy Now |
DISTI #
MOL172063-1312.P
|
Heilind Electronics | CUT STRIP - 12 AWG, CRIMP FEMALE, MEGA-FIT | Americas - 675 in Stock |
|
$1.1851 / $1.4982 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400000 Partner Stock |
|
$0.4570 / $0.7300 | Buy Now |
Part Details for 172063-1312
172063-1312 CAD Models
172063-1312 Part Data Attributes
|
172063-1312
Molex
Buy Now
Datasheet
|
Compare Parts:
172063-1312
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.171 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 23 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | MEGA-FIT POWER CONNECTORS | |
Wire Size-Max | 12 AWG |