-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10397-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
27775 In Stock |
|
$1.5958 / $3.0700 | Buy Now |
DISTI #
1720650002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder ST Thru-Hole Tray - Trays (Alt: 1720650002) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 15124 |
|
$1.1108 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | 111 |
|
$2.7750 / $4.5000 | Buy Now | |
DISTI #
172065-0002
|
TTI | Headers & Wire Housings Mega-Fit Vert Hdr Assy 2 ckt 15u" Au RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 19 Container: Tray |
Americas - 22268 In Stock |
|
$1.1100 | Buy Now |
DISTI #
1720650002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder ST Thru-Hole Tray - Trays (Alt: 1720650002) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 15124 |
|
$1.1108 | Buy Now |
DISTI #
MX-172065-0002
|
TME | Socket, wire-board, male, Mega-Fit, 5.7mm, PIN: 2, UL94V-0, 23A, THT Min Qty: 1 | 12 |
|
$2.1800 / $4.4100 | Buy Now |
DISTI #
1720650002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder ST Thru-Hole Tray - Trays (Alt: 1720650002) RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 15124 |
|
$1.1108 | Buy Now |
DISTI #
CONN13264
|
Rutronik | 02P MEGA-FIT FEMALE STRAIGHT DUAL ROW RoHS: Compliant Min Qty: 760 Package Multiple: 760 Container: Tray |
Stock DE - 760 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4900 / $1.5900 | Buy Now |
DISTI #
1720650002
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS Solder ST Thru-Hole Tray (Alt: 1720650002) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 2 Weeks, 2 Days | Abacus - 11305 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720650002
Molex
Buy Now
Datasheet
|
Compare Parts:
1720650002
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.606 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.147 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |