-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10398-ND
|
DigiKey | CONN HEADER VERT 4POS 5.7MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
31517 In Stock |
|
$2.4722 / $4.2600 | Buy Now |
DISTI #
1720650004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650004) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 682618000 Factory Stock |
|
$1.8738 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | 152 |
|
$1.9180 / $3.8360 | Buy Now | |
DISTI #
172065-0004
|
TTI | Headers & Wire Housings Mega-Fit Vert Hdr Assy 4 ckt 15u" Au RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tray |
Americas - 17880 In Stock |
|
$1.3400 / $1.7200 | Buy Now |
DISTI #
1720650004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650004) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 682618000 Factory Stock |
|
$1.8738 | Buy Now |
DISTI #
MX-172065-0004
|
TME | Socket, wire-board, male, Mega-Fit, 5.7mm, PIN: 4, UL94V-0, 23A, THT Min Qty: 1 | 4 |
|
$3.0000 / $6.1100 | Buy Now |
DISTI #
1720650004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650004) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 682618000 Factory Stock |
|
$1.8738 | Buy Now |
DISTI #
000000000004968684
|
Sager | Headers & Wire Housings MEGA-FIT HDR 04P VT 15AU 94V-0 Min Qty: 1 | 5654 |
|
$2.3600 / $3.2200 | Buy Now |
DISTI #
1720650004
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.7mm Solder ST Thru-Hole Tray (Alt: 1720650004) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 4 Days | Abacus - 20400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720650004
Molex
Buy Now
Datasheet
|
Compare Parts:
1720650004
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.752 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.147 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |