-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10400-ND
|
DigiKey | CONN HEADER VERT 8POS 5.7MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
322 In Stock |
|
$4.2508 / $7.2900 | Buy Now |
DISTI #
1720650008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9551 / $5.1707 | Buy Now |
DISTI #
23X5837
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Bulk (Alt: 23X5837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 533 Partner Stock |
|
$5.5500 / $6.8100 | Buy Now |
DISTI #
172065-0008
|
TTI | Headers & Wire Housings Mega-Fit Vert Hdr Assy 8 ckt 15u" Au RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tray |
Americas - 882 In Stock |
|
$4.1700 / $4.6400 | Buy Now |
DISTI #
1720650008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9551 / $5.1707 | Buy Now |
DISTI #
23X5837
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Bulk (Alt: 23X5837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 533 Partner Stock |
|
$5.5500 / $6.8100 | Buy Now |
DISTI #
MX-172065-0008
|
TME | Socket, wire-board, male, Mega-Fit, 5.7mm, PIN: 8, UL94V-0, 23A, THT Min Qty: 25 | 0 |
|
$5.6500 | RFQ |
DISTI #
1720650008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9551 / $5.1707 | Buy Now |
DISTI #
23X5837
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Bulk (Alt: 23X5837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 533 Partner Stock |
|
$5.5500 / $6.8100 | Buy Now |
DISTI #
1720650008
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray (Alt: 1720650008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 2 Weeks, 6 Days | Abacus - 720 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720650008
Molex
Buy Now
Datasheet
|
Compare Parts:
1720650008
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.201 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 200 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.147 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |