-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1720650308-ND
|
DigiKey | MEGAFIT SLIM VERT HDR ASSY 8 CKT Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
967 In Stock |
|
$5.7900 / $6.1300 | Buy Now |
DISTI #
WM16851-ND
|
DigiKey | CONN HEADER VERT 8POS 5.7MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$5.0255 / $6.5700 | Buy Now |
DISTI #
1720650308
|
Avnet Americas | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 8 Circuits 0.76µm Gold Plating LCP Through Hole Glow Wire Capable Black Tray (Alt: 1720650308) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.2497 / $6.9955 | Buy Now |
DISTI #
172065-0308
|
TTI | Headers & Wire Housings MegaFit Slim Vert Hdr Assy 8 Ckt 30 Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 147 In Stock |
|
$4.8700 / $6.2800 | Buy Now |
DISTI #
1720650308
|
Avnet Americas | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 8 Circuits 0.76µm Gold Plating LCP Through Hole Glow Wire Capable Black Tray (Alt: 1720650308) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.2497 / $6.9955 | Buy Now |
DISTI #
MX-172065-0308
|
TME | Socket, wire-board, male, Mega-Fit, 5.7mm, PIN: 8, UL94V-0, 23A, THT Min Qty: 1 | 2 |
|
$6.8900 / $9.8600 | Buy Now |
DISTI #
MOL172065-0308
|
Interstate Connecting Components | MEGA-FIT SLIM VERT HDR ASSY 8 CKT 30 AU | 74 |
|
$5.9124 / $6.0006 | Buy Now |
DISTI #
1720650308
|
Avnet Abacus | Mega-Fit Slim Vertical Header 5.7mm Pitch Dual Row 8 Circuits 0.76�m Gold Plating LCP Through Hole Glow Wire Capable Black Tray (Alt: 1720650308) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720650308
Molex
Buy Now
Datasheet
|
Compare Parts:
1720650308
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |