-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11218-ND
|
DigiKey | CONN HEADER VERT 8POS 5.7MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
605 In Stock |
|
$6.2631 / $7.8300 | Buy Now |
DISTI #
1720651008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Bulk (Alt: 1720651008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1717 / $9.0493 | Buy Now |
DISTI #
V36:1790_06576039
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 5.7mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2317 | Americas - 665 |
|
$6.0820 / $8.4130 | Buy Now |
DISTI #
V79:2366_22403915
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 5.7mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 252 |
|
$4.7980 / $4.8710 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$4.3253 / $7.0140 | Buy Now | |
DISTI #
1720651008
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray - Bulk (Alt: 1720651008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1717 / $9.0493 | Buy Now |
DISTI #
1720651008
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5.7mm Solder ST Thru-Hole Tray (Alt: 1720651008) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720651008
Molex
Buy Now
Datasheet
|
Compare Parts:
1720651008
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.552 inch | |
Body Depth | 0.583 inch | |
Body Length | 1.201 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.147 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |