-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 187 HOUSING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1712
|
Newark | Connector Housing, Plug, 1Pos, Product Range:-, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:170324, 170325, 170326 Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 172074-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23173 |
|
$0.0780 / $0.1310 | Buy Now |
DISTI #
41AJ4146
|
Newark | Terminals 187 Poslock1Posterm |Amp Te Connectivity 172074-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21716 |
|
$0.0700 / $0.1600 | Buy Now |
DISTI #
34C9173
|
Newark | 187 Ser Poslock Hsg. 1Pos. Rohs Compliant: Yes |Amp Te Connectivity 172074-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
A112654-ND
|
DigiKey | CONN RCPT HSG 0.187 1POS NATURAL Min Qty: 1 Lead time: 23 Weeks Container: Bag |
16420 In Stock |
|
$0.0645 / $0.1200 | Buy Now |
DISTI #
172074-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172074-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0421 | Buy Now |
DISTI #
88W1712
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 88W1712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 324 Partner Stock |
|
$0.0700 / $0.1200 | Buy Now |
DISTI #
V99:2348_11648098
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1617 | Americas - 84 |
|
$0.0645 / $0.1200 | Buy Now |
|
Future Electronics | 187 Series Nylon Insulated Cable Mount Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.0373 / $0.0392 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
AMP172074-1
|
Heilind Electronics | 187 SER POSLOCK HSG. 1POS. | Americas - 0 in Stock75000 On Order |
|
$0.0453 / $0.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172074-1
TE Connectivity
POSITIVE LOCK 187 HOUSING RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170324, 170325, 170326 | |
Body Breadth | 0.201 inch | |
Body Depth | 0.957 inch | |
Body Length | 0.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |