-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POSITIVE LOCK 250 HOUSING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8730
|
Newark | 250 Positive Lock Rec 1P Rohs Compliant: Yes |Amp Te Connectivity 172076-5 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
172076-5-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS GREEN Min Qty: 30000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0694 | Buy Now |
DISTI #
172076-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172076-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0636 | Buy Now |
DISTI #
571-172076-5
|
Mouser Electronics | Terminals 250 POSITIVE LK REC 1P RoHS: Compliant | 0 |
|
$0.0630 / $0.0650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0565 | Buy Now |
DISTI #
AMP172076-5
|
Heilind Electronics | POSITIVE LOCK 250 HOUSING RECE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSITIVE LOCK 250 HOUSING RECEPTACLE RoHS: Compliant | 0 |
|
$0.0596 / $0.1249 | Buy Now |
DISTI #
172076-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172076-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0636 | Buy Now |
DISTI #
172076-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 172076-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0636 | Buy Now |
DISTI #
AMP172076-5
|
Interstate Connecting Components | POSITIVE LOCK 250 HOUSING RECE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172076-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172076-5
TE Connectivity
POSITIVE LOCK 250 HOUSING RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170327, 170328, 170329 | |
Body Depth | 0.28 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |