-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V-TYPE E.I.S CONN. 2P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9511
|
Newark | Headers & Wire Housings 2P V-Type E.i.s |Amp Te Connectivity 172106-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$0.7490 / $1.0500 | Buy Now |
DISTI #
81H1325
|
Newark | V-Type E.i.s Conn. 2P Assy Rohs Compliant: Yes |Amp Te Connectivity 172106-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
A107494-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
17356 In Stock |
|
$0.5235 / $1.0100 | Buy Now |
DISTI #
172106-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 172106-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.5549 | Buy Now |
DISTI #
571-172106-2
|
Mouser Electronics | Headers & Wire Housings 2P V-TYPE E.I.S RoHS: Compliant | 28429 |
|
$0.5080 / $1.0100 | Buy Now |
DISTI #
73774389
|
RS | V-TYPE E.I.S CONN. 2P ASSY, PCB Headers and Receptacles | TE Connectivity 172106-2 Min Qty: 24000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.4930 | Buy Now |
DISTI #
AMP172106-2
|
Heilind Electronics | V-TYPE E.I.S. CONN. 2P | Americas - 0 in Stock |
|
$0.6159 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Bag RoHS: Compliant |
29 Partner Stock |
|
$0.5570 / $0.8250 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172106-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172106-2
TE Connectivity
V-TYPE E.I.S CONN. 2P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Depth | 0.409 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |