-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V-TYPE E.I.S CONN. 5P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6993
|
Newark | V-Type E.i.s Conn. 5P Assy |Amp Te Connectivity 172106-5 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
A107496-ND
|
DigiKey | CONN HEADER VERT 5POS 5MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1571 In Stock |
|
$1.5178 / $2.6400 | Buy Now |
DISTI #
172106-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole - Bag (Alt: 172106-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$1.0201 / $1.1173 | Buy Now |
DISTI #
571-172106-5
|
Mouser Electronics | Headers & Wire Housings V-TYPE E.I.S CONN. 5P ASSY RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.9530 | Buy Now |
DISTI #
AMP172106-5
|
Heilind Electronics | V-TYPE E.I.S CONN. 5P ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V-TYPE E.I.S CONN. 5P ASSY RoHS: Compliant | 0 |
|
$1.0400 / $2.9100 | Buy Now |
DISTI #
172106-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole - Bag (Alt: 172106-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$1.0201 / $1.1173 | Buy Now |
DISTI #
AMP172106-5
|
Interstate Connecting Components | V-TYPE E.I.S CONN. 5P ASSY | 0 |
|
Buy Now | |
DISTI #
172106-5
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole (Alt: 172106-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172106-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172106-5
TE Connectivity
V-TYPE E.I.S CONN. 5P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.409 inch | |
Body Length | 0.886 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |