Part Details for 172111 by Amphenol RF
Overview of 172111 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5720
|
Newark | N-Type Straight Clamp Plug Rg-58 Rg-141 Times Lmr-195 50 Ohm |Amphenol Rf 172111 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $11.1200 | Buy Now |
DISTI #
ACX2065-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
90 In Stock |
|
$11.3123 / $17.1600 | Buy Now |
DISTI #
70032609
|
RS | Connector RF N Type Straight Clamp Plug for RG-58 LMR-195 50 Ohm | Amphenol RF 172111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$11.0700 / $15.3800 | Buy Now |
DISTI #
AMR172111
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.5781 / $11.7620 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Clamp Plug for RG-58 LMR-195 50 Ohms RoHS: Compliant |
75 In Stock |
|
$9.6300 / $14.6300 | Buy Now |
DISTI #
64959121
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Clamp ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2229 | Americas - 75 |
|
$15.4377 / $18.8531 | Buy Now |
DISTI #
172111
|
TME | Plug, N, male, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$10.5500 / $15.0800 | RFQ |
DISTI #
AMR172111
|
Interstate Connecting Components | 0 |
|
$9.5781 / $11.7620 | Buy Now | |
DISTI #
172111
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.5000 | Buy Now |
|
Master Electronics | RF Connector - N Type Straight Clamp Plug for RG-58 LMR-195 50 Ohms RoHS: Compliant |
75 In Stock |
|
$9.6300 / $14.6300 | Buy Now |