-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8449
|
Newark | Hm Female Type A, Unshielded, Pl1 Rohs Compliant: Yes |Harting 17211101101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $13.2800 | Buy Now |
DISTI #
1195-8222-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11 In Stock |
|
$7.7508 / $12.8200 | Buy Now |
DISTI #
617-17211101101
|
Mouser Electronics | Hard Metric Connectors FEM CONN 110CONT FEM MOD 3.4MM TERM RoHS: Compliant | 10 |
|
$7.7500 / $12.4400 | Buy Now |
DISTI #
70736100
|
RS | Backplane Connectors, Wt 13.48 g, 110 Contacts, Har-bus HM Series | HARTING 17211101101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $13.3800 | RFQ |
|
Future Electronics | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$8.8300 / $9.1000 | Buy Now |
DISTI #
HRT17211101101
|
Heilind Electronics | HM FEMALE TYPE A, UNSHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17211101101
|
TME | har-bus HM Federl. Typ A, AFS 1, Tube Min Qty: 10 | 0 |
|
$10.2800 / $11.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17211101101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17211101101
HARTING Technology Group
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17211101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17211101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17211104101 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 17211101101 vs 17211104101 |