-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 3P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4376
|
Newark | Terminal Housing, Receptacle, 3Pos, Accessory Type:Receptacle Housing, For Use With:Amp 170342, 170343, 170350 Contacts, Product Range:Fastin-Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 172132-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$0.4580 / $0.7700 | Buy Now |
DISTI #
11H8768
|
Newark | 250 Series Plug Hsg 3P Rohs Compliant: Yes |Amp Te Connectivity 172132-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
172132-1
|
Avnet Americas | Conn Housing PL 3 POS Crimp ST - Bulk (Alt: 172132-1) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-172132-1
|
Mouser Electronics | Terminals HOUSING PLUG 3P NAT RoHS: Compliant | 0 |
|
$0.4090 / $0.6800 | Order Now |
DISTI #
70284846
|
RS | AMP 250 Series, 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 172132-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
DISTI #
AMP172132-1
|
Heilind Electronics | 250 SERIES PLUG HSG 3P | Americas - 1153 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 PLUG HSG 3P NYLON NAT RoHS: Compliant |
3098 In Stock |
|
$0.3502 / $0.5844 | Buy Now |
DISTI #
77307058
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 3500 |
|
$0.4031 / $0.4467 | Buy Now |
DISTI #
65672021
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 2900 |
|
$0.3200 / $0.3300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172132-1
TE Connectivity
FF 250 PLUG HSG 3P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170342; 170343; 170350 | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |