-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E.I. 6P CAP F.H.STD TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4179
|
Newark | Headers&wire Housings E.i. 6P Cap F.h.std Type |Amp Te Connectivity 172211-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5126 |
|
$0.3050 / $0.5820 | Buy Now |
DISTI #
72C6106
|
Newark | E.i. 6P Cap F.h.std Type Rohs Compliant: Yes |Amp Te Connectivity 172211-6 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
46Y9200
|
Newark | Plug Connector Housing, Nylon, Product Range:Ei Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:2.5Mm, For Use With:Amp 170376 & 170377 Ei Series Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 172211-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.5150 | Buy Now |
DISTI #
A105184-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8848 In Stock |
|
$0.2199 / $0.3200 | Buy Now |
DISTI #
172211-6
|
Avnet Americas | Conn Housing Wire to Board PL 6 POS 2.5mm ST Cable Mount Bag - Bag (Alt: 172211-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.2217 / $0.2428 | Buy Now |
DISTI #
571-172211-6
|
Mouser Electronics | Headers & Wire Housings E.I. 6P CAP F.H.STD TYPE RoHS: Compliant | 3273 |
|
$0.2160 / $0.3200 | Buy Now |
DISTI #
73774390
|
RS | EIS CAP HSG FREE HANG 6P NATUTURAL, Wire-to-Board Assemblies and Housings | TE Connectivity 172211-6 Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 | RFQ |
|
Future Electronics | EI Series 6 Position Male Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
AMP172211-6
|
Heilind Electronics | E.I. 6P CAP F.H.STD TYPE | Americas - 0 in Stock |
|
$0.1915 / $0.2626 | Buy Now |
|
Onlinecomponents.com | EIS CAP HSG FREE HANG 6P NATUTURAL RoHS: Compliant |
6141 In Stock |
|
$0.1922 / $0.3268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172211-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172211-6
TE Connectivity
E.I. 6P CAP F.H.STD TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170377-1; 170376-1; 170430-1; 170429-1; 170377-2; 170376-2; 170430-2; 170429-2; 170377-3; 170376-3; 170430-3; 170429-3 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 172211-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172211-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10112684-T02-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172211-6 vs 10112684-T02-06LF |
88015-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 172211-6 vs 88015-606 |
HMC7120-01-061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hosiden Corporation | 172211-6 vs HMC7120-01-061 |
10-33-1064 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 172211-6 vs 10-33-1064 |
HF5607E-F8N | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 172211-6 vs HF5607E-F8N |
10112684-T01-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172211-6 vs 10112684-T01-06LF |
35363-0650 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 172211-6 vs 35363-0650 |
35362-0660 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 172211-6 vs 35362-0660 |
35362-0688 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 172211-6 vs 35362-0688 |
10112684-G03-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172211-6 vs 10112684-G03-06LF |