172241
Description: RF N Connector, 1 Contact(s), Female, Locking, Plug/receptacle

Overview of 172241 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 172241 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-172241
Mouser Electronics RF Connectors / Coaxial Connectors N Type Str Pl Rnd Post 50Ohm Press-Fit 0
  • 100 $16.2300
  • 250 $15.3400
  • 500 $14.8900
$14.8900 / $16.2300 Order Now
Bristol Electronics   75
RFQ
Quest Components   60
  • 1 $23.8240
  • 23 $21.4416
  • 48 $20.2504
$20.2504 / $23.8240 Buy Now

CAD Models for 172241 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172241 by Amphenol Corporation

172241
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Amphenol
Body Depth
0.701 inch
Body/Shell Style
PLUG/RECEPTACLE
Connector Type
RF N CONNECTOR
Contact Gender
FEMALE
Contact Style
COAX
Insulator Color
NATURAL
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number of Ports
1
Shell Material
BRASS
Total Number of Contacts
1
Want to compare parts?
  1. 172241
    Amphenol Corporation
    RF N Connector, 1 Contact(s), Female, Locking, Plug/receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172241 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172241 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 172241 would you like to use for your alert(s)?
  • Please alert me when 172241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172241 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: