Part Details for 1722581104 by Molex
Overview of 1722581104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1722581104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11632-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10566 In Stock |
|
$0.1607 / $0.4000 | Buy Now |
DISTI #
49Y0127
|
Avnet Americas | MLX1722581104 - Bulk (Alt: 49Y0127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2810 / $0.4880 | Buy Now |
DISTI #
59121212
|
Verical | Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2133 | Americas - 90 |
|
$0.2836 | Buy Now |
DISTI #
172258-1104
|
TTI | Headers & Wire Housings UltraFit TPA REC HSG 3.50MM D/R 4CIR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$0.1680 | Buy Now |
DISTI #
1722581104
|
Avnet Abacus | MLX1722581104 (Alt: 1722581104) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 1 |
|
$0.4665 / $0.4900 | Buy Now |
Part Details for 1722581104
1722581104 CAD Models
1722581104 Part Data Attributes
|
1722581104
Molex
Buy Now
Datasheet
|
Compare Parts:
1722581104
Molex
RCPT HSG DUAL V0 BLK TPA 04 CK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.557 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |