Part Details for 1722581108 by Molex
Overview of 1722581108 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1722581108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11634-ND
|
DigiKey | CONN RCPT HSG 8POS 3.50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2490 In Stock |
|
$0.2537 / $0.5600 | Buy Now |
DISTI #
83628781
|
Verical | Conn Housing F 8 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag RoHS: Compliant Min Qty: 297 Package Multiple: 1 | Americas - 22630 |
|
$0.2110 | Buy Now |
DISTI #
69119622
|
Verical | Conn Housing F 8 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 5125 |
|
$0.2250 / $0.2555 | Buy Now |
DISTI #
172258-1108
|
TTI | Headers & Wire Housings UltraFit TPA REC HSG 3.50MM D/R 8CIR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 4448 In Stock |
|
$0.2770 | Buy Now |
DISTI #
1722581108
|
Avnet Abacus | Conn Housing RCP 8 POS 3.5mm ST Cable Mount Bag (Alt: 1722581108) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 9 |
|
$0.3299 | Buy Now |
Part Details for 1722581108
1722581108 CAD Models
1722581108 Part Data Attributes
|
1722581108
Molex
Buy Now
Datasheet
|
Compare Parts:
1722581108
Molex
RCPT HSG DUAL V0 BLK TPA 08 CK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.372 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | 172264 | |
Mixed Contacts | NO | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 14 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |