Part Details for 1722871303 by Molex
Overview of 1722871303 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1722871303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11716-ND
|
DigiKey | CONN HEADER VERT 3POS 3.5MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1347 In Stock |
|
$0.9325 / $1.4300 | Buy Now |
DISTI #
1722871303
|
Avnet Americas | Ultra-Fit Vertical Header 3.5mm Pitch Single Row 3 Circuits with Solder Clips 0.76µm Gold Plating Glow Wire Capable Black - Bulk (Alt: 1722871303) RoHS: Compliant Min Qty: 3080 Package Multiple: 1540 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2533 / $1.4443 | Buy Now |
DISTI #
75304672
|
Verical | Conn Power HDR 3 POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Ultra-Fit™ Tray RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 4590 |
|
$1.0900 / $1.1800 | Buy Now |
Part Details for 1722871303
1722871303 CAD Models
1722871303 Part Data Attributes
|
1722871303
Molex
Buy Now
Datasheet
|
Compare Parts:
1722871303
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |