172298-1104
Molex
Description: Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,

Overview of 172298-1104 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
110431-HMC565LC5 Analog Devices HMC565LC5 Evaluation PCB
110409-HMC452ST89 Analog Devices HMC452ST89 Evaluation PCB, 400
110416-HMC452ST89 Analog Devices HMC452ST89 Evaluation PCB, 470

Price & Stock for 172298-1104 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y3997
Newark Wire-To-Board Connector, Ultra-Fit 172298 Series, Through Hole, Header, 4, 3.5 Mm Rohs Compliant: Yes |Molex 172298-1104 (Alternate Part Number: 887191737119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 269
  • 1 $1.0100
  • 10 $0.8590
  • 25 $0.8360
  • 50 $0.8130
  • 100 $0.7910
  • 250 $0.7680
$0.7680 / $1.0100 Buy Now
DISTI # 44AJ5619
Newark Ultra-Fit Hdr Vt Dual K Blk 04Ckt Tin |Molex 172298-1104 (Alternate Part Number: 887191737119 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7180
  • 250 $0.6630
$0.6630 / $0.7180 Buy Now
DISTI # 1722981104
Avnet Americas Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722981104) RoHS: Compliant Min Qty: 3150 Package Multiple: 1575 Lead time: 31 Weeks, 0 Days Container: Tray 0
  • 3,150 $0.3625
$0.3625 Buy Now
DISTI # 538-172298-1104
Mouser Electronics Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT D/R K BLK TIN RoHS: Compliant 6579
  • 1 $0.9300
  • 10 $0.5500
  • 100 $0.4620
  • 500 $0.4350
  • 1,000 $0.4300
  • 2,500 $0.4260
  • 4,725 $0.4100
$0.4100 / $0.9300 Buy Now
DISTI # MOL172298-1104
Heilind Electronics ULTRA-FIT HDR VT DUAL K BLK 04CKT TIN Americas - 4885 in Stock
  • 175 $0.5344
  • 525 $0.4496
  • 1,050 $0.4358
  • 1,925 $0.4292
  • 3,675 $0.4228
$0.4228 / $0.5344 Buy Now
Onlinecomponents.com Conn Power HDR 4 POS 3.5mm Solder ST Thru-Hole 4 Terminal 1 Port Ultra-Fitâ„¢ Tray RoHS: Compliant 0
  • 175 $0.7820
  • 350 $0.7317
  • 1,050 $0.5917
  • 2,625 $0.5287
  • 5,075 $0.4788
  • 7,525 $0.4590
  • 10,150 $0.4521
  • 15,050 $0.4453
$0.4453 / $0.7820 Buy Now
DISTI # 172298-1104
TTI Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT D/R K BLK TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 175 Container: Tray Americas - 12600
In Stock
  • 175 $0.4550
  • 525 $0.4390
  • 1,050 $0.4300
  • 1,925 $0.4200
  • 3,150 $0.4100
  • 6,300 $0.3930
  • 11,025 $0.3790
$0.3790 / $0.4550 Buy Now
DISTI # MX-172298-1104
TME 172298-1104 Min Qty: 3 0
  • 3 $0.9600
  • 10 $0.8600
  • 50 $0.7700
  • 200 $0.6700
$0.6700 / $0.9600 RFQ
DISTI # MOL172298-1104
Interstate Connecting Components ULTRA-FIT HDR VT DUAL K BLK 04CKT TIN 1465
  • 175 $0.5344
  • 525 $0.4496
  • 1,050 $0.4358
  • 1,925 $0.4292
  • 3,675 $0.4228
$0.4228 / $0.5344 Buy Now
DISTI # 1722981104
Avnet Asia Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit (Alt: 1722981104) RoHS: Compliant Min Qty: 3150 Package Multiple: 1575 Lead time: 34 Weeks, 0 Days 0
RFQ

CAD Models for 172298-1104 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 172298-1104 by Molex

172298-1104
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
31 Weeks
Samacsys Manufacturer
Molex
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
LIQUID CRYSTAL POLYMER
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. 172298-1104
    Molex
    Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for 172298-1104

This table gives cross-reference parts and alternative options found for 172298-1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172298-1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10136646-04212LF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 172298-1104 vs 10136646-04212LF
10136646-04422LF Board Connector, Amphenol FCi 172298-1104 vs 10136646-04422LF
39-30-9045 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE Molex 172298-1104 vs 39-30-9045
10136646-04114LF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 172298-1104 vs 10136646-04114LF
10136646-04323LF Board Connector, Amphenol FCi 172298-1104 vs 10136646-04323LF
9090 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal Thomas & Betts 172298-1104 vs 9090
10137926-0441LF Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u" Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel with cap. Amphenol Communications Solutions 172298-1104 vs 10137926-0441LF
0015977044 Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 172298-1104 vs 0015977044
10131318-041210PLF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi 172298-1104 vs 10131318-041210PLF
10131318-041110PLF Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 172298-1104 vs 10131318-041110PLF

Related Parts for 172298-1104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172298-1104 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172298-1104 by Molex

Select Manufacturer
Which Manufacturer of 172298-1104 would you like to use for your alert(s)?
  • Please alert me when 172298-1104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172298-1104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172298-1104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172298-1104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172298-1104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172298-1104 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: