-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 16 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0329
|
Newark | Ultra-Fit Hdr Vt Dual F Nat 16Ckt 30Au |Molex 172299-2316 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 | Buy Now |
DISTI #
1722992316
|
Avnet Americas | ULTRA-FIT HDR VT DUAL F NAT 16CKT 30AU - Bulk (Alt: 1722992316) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3519 / $10.0591 | Buy Now |
DISTI #
538-172299-2316
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 16CKT HDR VT D/R F NAT30AU RoHS: Compliant | 440 |
|
$7.9400 / $13.1400 | Buy Now |
DISTI #
MOL172299-2316
|
Heilind Electronics | ULTRA-FIT HDR VT DUAL F NAT 1 CKT 30AU | Americas - 0 in Stock |
|
$5.9978 / $7.3657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8600 / $7.6000 | Buy Now |
DISTI #
1722992316
|
Avnet Americas | ULTRA-FIT HDR VT DUAL F NAT 16CKT 30AU - Bulk (Alt: 1722992316) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3519 / $10.0591 | Buy Now |
DISTI #
1722992316
|
Avnet Americas | ULTRA-FIT HDR VT DUAL F NAT 16CKT 30AU - Bulk (Alt: 1722992316) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3519 / $10.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172299-2316
Molex
Buy Now
Datasheet
|
Compare Parts:
172299-2316
Molex
Power Connector, 16 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 11A | |
Body Breadth | 0.524 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.244 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |