-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3355-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
41 In Stock |
|
$4.8490 / $8.1400 | Buy Now |
DISTI #
617-17-23-055-2101
|
Mouser Electronics | Hard Metric Connectors 55P TYPE C FEMALE RoHS: Compliant | 252 |
|
$4.6400 / $7.6200 | Buy Now |
DISTI #
70427914
|
RS | Backplane Connectors, Wt 10 g, Insul. Resis. >1000000000 ohms, Har-bus HM Series | HARTING 17230552101 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $8.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks | 0 |
|
$4.5900 | Buy Now |
DISTI #
HRT17230552101
|
Heilind Electronics | HM FEMALE TYPE C, UNSHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17230552101
|
TME | har-bus HM Federl. Typ C, AFS 2, Tube Min Qty: 20 | 0 |
|
$6.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17230552101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17230552101
HARTING Technology Group
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17230552101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17230552101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE51N1Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 17230552101 vs HM2S30PE51N1Z1 |
HM2S03PE5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 17230552101 vs HM2S03PE5100E9 |
HM2R21PA5104Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 17230552101 vs HM2R21PA5104Z1 |
HM2S30PE51N1E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17230552101 vs HM2S30PE51N1E9LF |
HM2R20PA510JE9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17230552101 vs HM2R20PA510JE9LF |
HM2R30PA510FE9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 17230552101 vs HM2R30PA510FE9 |
HM2S30PE5100N9L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17230552101 vs HM2S30PE5100N9L1LF |
HM2R30PA510FGELF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17230552101 vs HM2R30PA510FGELF |
HM2R30PA5100GL | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 17230552101 vs HM2R30PA5100GL |
HM2R30PA5100N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | 17230552101 vs HM2R30PA5100N9LF |