Part Details for 172315-7 by TE Connectivity
Overview of 172315-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172315-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8770
|
Newark | Pulse Lock Plug Hsg 10P Yellow |Amp Te Connectivity 172315-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 896 |
|
$0.9280 / $1.5000 | Buy Now |
DISTI #
29R0792
|
Newark | |Amp Te Connectivity 172315-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-172315-7-ND
|
DigiKey | CONN PLUG HSG 10POS 4.60MM Min Qty: 95 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT |
896 In Stock |
|
$0.7100 / $0.7600 | Buy Now |
DISTI #
172315-7-ND
|
DigiKey | CONN PLUG HSG 10POS 4.60MM Min Qty: 95 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
172315-7
|
Avnet Americas | Conn Housing PL 10 POS 4.6mm Crimp ST - Bulk (Alt: 172315-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing PL 10 POS 4.6mm Crimp ST Yellow RoHS: Compliant |
896 Partner Stock |
|
$1.1400 / $1.2400 | Buy Now |
DISTI #
172315-7
|
Avnet Americas | Conn Housing PL 10 POS 4.6mm Crimp ST - Bulk (Alt: 172315-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 172315-7
|
PEI Genesis | Rectangular Power Connector 1 | 896 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 10 POS 4.6mm Crimp ST Yellow RoHS: Compliant |
896 Partner Stock |
|
$1.1400 / $1.2400 | Buy Now |
Part Details for 172315-7
172315-7 CAD Models
172315-7 Part Data Attributes:
|
172315-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172315-7
TE Connectivity
10 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 170353 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |