-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11874-ND
|
DigiKey | CONN HEADER R/A 6POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
336 In Stock |
|
$1.4635 / $2.8100 | Buy Now |
DISTI #
1723162206
|
Avnet Americas | Ultra-Fit Right Angle Header 3.5mm Pitch Dual Row 6 Circuits 0.38µm Gold Plating Glow Wire Capable Natural - Bulk (Alt: 1723162206) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4553 / $1.9394 | Buy Now |
DISTI #
172316-2206
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR R/A D/R NAT 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.3700 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1723162206
Molex
Buy Now
Datasheet
|
Compare Parts:
1723162206
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |