-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17241101101-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11 In Stock |
|
$10.6960 / $16.4000 | Buy Now |
DISTI #
617-17241101101
|
Mouser Electronics | Hard Metric Connectors FEMCON 110CNT TYPB22 FEM MOD 3.4MM TERM RoHS: Compliant | 1 |
|
$10.4000 / $16.4000 | Buy Now |
DISTI #
70736280
|
RS | Backplane Connectors, Wt 19.45 g, 110 Contacts, Har-bus HM Series | HARTING 17241101101 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 / $17.9200 | RFQ |
|
Future Electronics | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$11.3700 / $11.7000 | Buy Now |
DISTI #
HRT17241101101
|
Heilind Electronics | HM FEMALE TYPE B22, UNSHIELDED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17241101101
|
TME | har-bus HM Federl. Typ B22, AFS 1, Tube Min Qty: 11 | 0 |
|
$10.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17241101101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17241101101
HARTING Technology Group
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PICMG, STANDARD: IEC 61076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17241101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17241101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17241104101 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 17241101101 vs 17241104101 |
278071110000833 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 17241101101 vs 278071110000833 |
278071110002833 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 17241101101 vs 278071110002833 |
277200110200002 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Kyocera AVX Components | 17241101101 vs 277200110200002 |
HM2R01PA5108L9LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17241101101 vs HM2R01PA5108L9LF |
352068-3 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 17241101101 vs 352068-3 |
2H252213-PB2 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Foxconn | 17241101101 vs 2H252213-PB2 |
51323-1102 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, White Insulator, Receptacle | Molex | 17241101101 vs 51323-1102 |
HM2R01PA5108E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 17241101101 vs HM2R01PA5108E9 |
352344-4 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 17241101101 vs 352344-4 |