-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1724470402-ND
|
DigiKey | MINIFITJR VRT HDR W/PEG 02CKT SN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12596 In Stock |
|
$0.1437 / $0.3000 | Buy Now |
DISTI #
1724470402
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray - Trays (Alt: 1724470402) RoHS: Not Compliant Min Qty: 26880 Package Multiple: 6720 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6869 | Buy Now |
DISTI #
63460505
|
Verical | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 13440 |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
172447-0402
|
TTI | Headers & Wire Housings Mini-Fit Versa Color Hdr, DR, Vrt, w/Peg 2Ckt SN GW Red RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Tray |
Americas - 10640 In Stock |
|
$0.4710 / $0.4950 | Buy Now |
DISTI #
MOL172447-0402
|
Interstate Connecting Components | WTB HDR,VRT,2CKT W/PEGS,RED 2ROW,SN,GW CAPBL,MINIFIT VERSA | 2275 |
|
$0.5675 | Buy Now |
DISTI #
1724470402
|
Avnet Abacus | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray (Alt: 1724470402) Min Qty: 26880 Package Multiple: 6720 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1724470402
Molex
Buy Now
Datasheet
|
Compare Parts:
1724470402
Molex
Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |