Part Details for 17250 by Desco Industries Inc
Overview of 17250 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5983
|
Newark | Foot Grounder, Heel, Non Mar, No-Resistor, Grounder Type:Heel, Grounder Colour:-, Resistance:-, Lead Length:30", Strap Material:Nylon (Polyamide), Pet (Polyester), Fastening Type:Hook And Loop, Product Range:- Rohs Compliant: Yes |Desco 17250 (Alternate Part Number: 5016529172505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 | Buy Now |
DISTI #
17250DC-ND
|
DigiKey | FOOT GROUND HEEL NO-RES Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$13.0800 | Buy Now |
DISTI #
809-17250
|
Mouser Electronics | Anti-Static Control Products Heel Grounder No Resistor | 0 |
|
$13.0400 / $13.7300 | Order Now |
|
Onlinecomponents.com | Access 3-Layer Non-Marring Heel Grounder RoHS: Compliant |
2 In Stock |
|
$10.8700 / $17.8200 | Buy Now |
|
Master Electronics | Access 3-Layer Non-Marring Heel Grounder RoHS: Compliant |
2 In Stock |
|
$10.8700 / $17.8200 | Buy Now |
DISTI #
211WA012
|
Techni-Tool, Inc. | Desco 17250 ESD-Safe Heel Grounder without Resistor, Three Layer Rubber | 83 |
|
$13.7300 | Buy Now |
DISTI #
211WA012
|
TestEquity LLC | Desco 17250 ESD-Safe Heel Grounder without Resistor, Three Layer Rubber | 83 |
|
$13.7300 | Buy Now |