Part Details for 172505-1 by TE Connectivity
Overview of 172505-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172505-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8378
|
Newark | Connector Housing, Rcpt, 7Pos Rohs Compliant: Yes |Amp Te Connectivity 172505-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 819 |
|
$0.7740 / $1.0900 | Buy Now |
DISTI #
90B3099
|
Newark | Mic Cap Hsg 7P Mk Ii Rohs Compliant: Yes |Amp Te Connectivity 172505-1 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 | Buy Now |
DISTI #
A122349-ND
|
DigiKey | CONN RCPT HSG 7POS MIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2683 In Stock |
|
$0.6214 / $1.0500 | Buy Now |
DISTI #
172505-1
|
Avnet Americas | Conn Housing RCP 7 POS Crimp ST - Bag (Alt: 172505-1) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Bag | 0 |
|
$0.5610 / $0.6333 | Buy Now |
DISTI #
571-172505-1
|
Mouser Electronics | Automotive Connectors MIC CAP HSG 7P MK II RoHS: Compliant | 448 |
|
$0.6210 / $1.0500 | Buy Now |
DISTI #
70283552
|
RS | Multi-Interlock Mark II Series 7 Way 2 Row Female Straight PCB Housing | TE Connectivity 172505-1 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $1.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2800 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.5460 | Buy Now |
DISTI #
AMP172505-1
|
Heilind Electronics | MIC CAP HSG 7P MK II | Americas - 0 in Stock |
|
$0.6653 / $0.6753 | Buy Now |
|
Onlinecomponents.com | MIC CAP HSG 7P MK II RoHS: Compliant |
1421 In Stock |
|
$0.5940 / $0.8410 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 172505-1
172505-1 CAD Models
172505-1 Part Data Attributes:
|
172505-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172505-1
TE Connectivity
7 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172779-1; 172779-2; 172779-4; 172777-1; 172777-2 | |
Body Breadth | 0.705 inch | |
Body Depth | 1.437 inch | |
Body Length | 1.126 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |