Part Details for 172508-1 by TE Connectivity
Overview of 172508-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8380
|
Newark | Rectangular Power Housing, Plug, Cable Rohs Compliant: Yes |Amp Te Connectivity 172508-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
35AC9913
|
Newark | Mic Cap Hsg 13P Mk Ii Rohs Compliant: Yes |Amp Te Connectivity 172508-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
172508-1-ND
|
DigiKey | CONN MALE TAB HSG 13POS NATURAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
770 In Stock |
|
$0.8951 / $1.6100 | Buy Now |
DISTI #
172508-1
|
Avnet Americas | Conn Housing RCP 13 POS Crimp ST - Bag (Alt: 172508-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$0.8450 / $1.0169 | Buy Now |
DISTI #
571-172508-1
|
Mouser Electronics | Automotive Connectors MIC CAP 13P MK II RoHS: Compliant | 1090 |
|
$0.9400 / $1.6100 | Buy Now |
DISTI #
AMP172508-1
|
Heilind Electronics | MIC CAP HSG 13P MK II | Americas - 0 in Stock |
|
$1.0531 / $1.0850 | Buy Now |
|
Onlinecomponents.com | MIC CAP HSG 13P MK II RoHS: Compliant |
695 In Stock |
|
$0.8730 / $1.3030 | Buy Now |
DISTI #
75699873
|
Verical | Conn Housing RCP 13 POS Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1527 | Americas - 400 |
|
$1.6775 / $1.7219 | Buy Now |
DISTI #
75699512
|
Verical | Conn Housing RCP 13 POS Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 295 |
|
$1.5100 | Buy Now |
DISTI #
172508-1
|
TTI | Automotive Connectors MIC CAP 13P MK II Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.9200 / $1.0100 | Buy Now |
Part Details for 172508-1
172508-1 CAD Models
172508-1 Part Data Attributes:
|
172508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172508-1
TE Connectivity
13 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 172779-1; 172779-2; 172779-4; 172777-1; 172777-2 | |
Body Breadth | 0.705 inch | |
Body Depth | 1.437 inch | |
Body Length | 1.717 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 13 |