-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3357-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
582 In Stock |
|
$5.1715 / $8.6800 | Buy Now |
DISTI #
617-17-25-095-2101
|
Mouser Electronics | Hard Metric Connectors 95P FEMALE R/A RoHS: Compliant | 568 |
|
$5.1700 / $8.0600 | Buy Now |
DISTI #
70427913
|
RS | Backplane Connectors, Wt 10.00 g, 95 Contacts, Har-bus HM Series | HARTING 17250952101 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $9.1800 | RFQ |
|
Future Electronics | 95 Position Receptacle 2 mm Through Hole Right Angle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 26Tube |
|
$5.8100 / $5.9800 | Buy Now |
DISTI #
HRT17250952101
|
Heilind Electronics | HAR-BUS HM FEDERL. TYP B19, A FS 2, TUBE | Americas - 1 in Stock380 On Order |
|
$5.8750 / $7.5200 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
17250952101
|
TTI | Hard Metric Connectors 95P FEMALE R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$5.8300 / $7.6200 | Buy Now |
DISTI #
17250952101
|
TME | har-bus HM Federl. Typ B19, AFS 2, Tube Min Qty: 13 | 0 |
|
$9.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17250952101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17250952101
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | VMEBUS, STANDARD: IEC 61076-4-113 | |
Body Breadth | 0.447 inch | |
Body Depth | 0.805 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 17250952101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17250952101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17250954101 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 17250952101 vs 17250954101 |