-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 220 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5290-ND
|
DigiKey | CONN RECEPT 220POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5076 / $20.1800 | Buy Now |
DISTI #
617-17-26-220-2101
|
Mouser Electronics | Hard Metric Connectors 220P MONOBLOCK FML RoHS: Compliant | 26 |
|
$14.4400 / $19.3600 | Buy Now |
DISTI #
70735531
|
RS | Backplane Connectors, Wt 23.00 g, 220 Contacts, Har-bus HM Series | HARTING 17262202101 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 / $25.0400 | RFQ |
|
Future Electronics | 220 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$15.4500 / $15.9800 | Buy Now |
DISTI #
HRT17262202101
|
Heilind Electronics | HM FEMALE TYPE MONOBLOCK 47, U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17262202101
|
TME | har-bus HM Federl. Typ MONOBL.47, AFS 2 Min Qty: 1 | 0 |
|
$16.9300 / $21.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17262202101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17262202101
HARTING Technology Group
Board Connector, 220 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |