-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAWER CONN. MALE ASSY 16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8979
|
Newark | Drawer Conn. Male Assy 16P Rohs Compliant: Yes |Amp Te Connectivity 172653-1 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6700 / $39.8800 | Buy Now |
DISTI #
A112673-ND
|
DigiKey | CONN BLNDMATE DRAWER 16POS PCB Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
155 In Stock |
|
$31.3063 / $44.1600 | Buy Now |
DISTI #
172653-1
|
Avnet Americas | Conn Drawer Connector PL 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 172653-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
$35.6493 / $42.9000 | Buy Now |
DISTI #
571-172653-1
|
Mouser Electronics | Power to the Board DRAWER CONN. MALE AS RoHS: Compliant | 0 |
|
$36.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 30 Weeks Container: Box | 0Box |
|
$35.5500 | Buy Now |
DISTI #
AMP172653-1
|
Heilind Electronics | DRAWER CONN. MALE ASSY 16P | Americas - 0 in Stock |
|
$44.4284 | Buy Now |
|
Onlinecomponents.com | DRAWER CONN. MALE ASSY 16P RoHS: Compliant | 0 |
|
$38.6900 / $108.7600 | Buy Now |
DISTI #
AMP172653-1
|
Interstate Connecting Components | DRAWER CONN. MALE ASSY 16P | 0 |
|
$44.4284 | Buy Now |
DISTI #
172653-1
|
Avnet Abacus | Conn Drawer Connector PL 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 172653-1) RoHS: Compliant Min Qty: 192 Package Multiple: 16 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
172653-1
|
Avnet Abacus | Conn Drawer Connector PL 16 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 172653-1) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172653-1
TE Connectivity
DRAWER CONN. MALE ASSY 16P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | HOLE .164-.189 | |
Body Breadth | 1.035 inch | |
Body Depth | 1.28 inch | |
Body Length | 2.803 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 2000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.389 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for 172653-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172653-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM16PR2071 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PR2071 |
TM16PR1181 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PR1181 |
TM16PN2361 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PN2361 |
TM16PN2501 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PN2501 |
TM16PR1501 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PR1501 |
26-159-16 | Rack and Panel Connector, 16 Contact(s), Male, Solder Terminal, Plug | Amphenol Corporation | 172653-1 vs 26-159-16 |
TM16PN0071 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PN0071 |
TM16PN0011 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PN0011 |
26-16P-99 | Rack and Panel Connector, 16 Contact(s), Male, Solder Terminal, Plug | Amphenol Corporation | 172653-1 vs 26-16P-99 |
TM16PN1381 | Rack and Panel Connector, 16 Contact(s), Male, Plug | ITT Interconnect Solutions | 172653-1 vs TM16PN1381 |