-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-172672-2008
|
Mouser Electronics | Power to the Board Super-Sabre 7.5mm Recp Hsg 8Ckt RoHS: Compliant | 1916 |
|
$1.0800 / $2.6000 | Buy Now |
DISTI #
MOL172672-2008
|
Heilind Electronics | SUPER-SABRE RCPT HSG V-0 | Americas - 0 in Stock |
|
$1.1797 / $1.4489 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 7.5mm Crimp ST Cable Mount Super Sabre™ Carton RoHS: Compliant |
27200 Partner Stock |
|
$0.9600 / $1.3500 | Buy Now |
DISTI #
172672-2008
|
TTI | Power to the Board Super-Sabre 7.5mm Recp Hsg 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0100 / $1.3000 | Buy Now |
|
Master Electronics | Conn Housing F 8 POS 7.5mm Crimp ST Cable Mount Super Sabre™ Carton RoHS: Compliant |
27200 Partner Stock |
|
$0.9600 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172672-2008
Molex
Buy Now
Datasheet
|
Compare Parts:
172672-2008
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |