Part Details for 1726920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1726920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1726920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7334
|
Newark | Sld 5.08V/40/180B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1726920000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $23.3600 | Buy Now |
DISTI #
1726920000-ND
|
DigiKey | TERM BLOCK HDR 40POS VERT 5.08MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6260 | Buy Now |
DISTI #
1726920000
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1726920000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.3179 / $14.1902 | Buy Now |
DISTI #
470-1726920000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08V/40/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$12.6600 / $17.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1000 / $16.2000 | Buy Now |
DISTI #
1726920000
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1726920000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.3179 / $14.1902 | Buy Now |
DISTI #
1726920000
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 5.08mm Solder ST Thru-Hole (Alt: 1726920000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |