Part Details for 1727104 (ALTERNATE: MKDS 1/11-3 81) by Phoenix Contact
Overview of 1727104 (ALTERNATE: MKDS 1/11-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1727104 (ALTERNATE: MKDS 1/11-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054366
|
RS | PCB Terminal Screw 3.81mm 16AWG 200V 13.5A 11 Position COMBICON MKDS Series | Phoenix Contact 1727104 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $7.2900 | RFQ |